Part Details for FFMD-17-S-80.00-01 by Samtec Inc
Overview of FFMD-17-S-80.00-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-17-S-80.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-17-S-80.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7600 | Buy Now |
DISTI #
FFMD-17-S-80.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 2.03m 30AWG 34 POS IDC Connector M IDT Bulk - Bulk (Alt: FFMD-17-S-80.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4700 / $31.4300 | Buy Now |
DISTI #
200-FFMD17S800001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$21.9800 / $31.4300 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$16.0300 / $31.4300 | Buy Now |
DISTI #
FFMD-17-S-80.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 2.03m 30AWG 34 POS IDC Connector M IDT Bulk - Bulk (Alt: FFMD-17-S-80.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4700 / $31.4300 | Buy Now |
DISTI #
000000000002208293
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$21.9800 / $31.4300 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$16.0300 / $31.4300 | Buy Now |
DISTI #
5cd8e58acd7c1c4c3834f698
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$16.0300 / $31.4300 | Buy Now |
Part Details for FFMD-17-S-80.00-01
FFMD-17-S-80.00-01 CAD Models
FFMD-17-S-80.00-01 Part Data Attributes:
|
FFMD-17-S-80.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-17-S-80.00-01
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 34 |