Part Details for FFMD-17-T-02.00-01-N-R by Samtec Inc
Overview of FFMD-17-T-02.00-01-N-R by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-17-T-02.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P1137
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket Rohs Compliant: Yes |Samtec FFMD-17-T-02.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $15.9100 | Buy Now |
DISTI #
FFMD-17-T-02.00-01-N-R-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9400 | Buy Now |
DISTI #
FFMD-17-T-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 34 POS IDC Connector to 34 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: FFMD-17-T-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8700 / $13.2200 | Buy Now |
DISTI #
200-FFMD17T020001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.7400 / $13.2200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$7.2700 / $16.5500 | Buy Now |
DISTI #
000000000002549534
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$9.2500 / $13.2200 | Buy Now |
DISTI #
FFMD-17-T-02.00-01-N-R
|
Avnet Asia | Cable Assembly Flat Ribbon 0.05m 30AWG 34 POS IDC Connector to 34 POS IDC Connector M-F IDT-IDT Bulk (Alt: FFMD-17-T-02.00-01-N-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$7.2700 / $16.5500 | Buy Now |
DISTI #
5cd8e574cd7c1c4c3834dd0d
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$6.7400 / $13.2200 | Buy Now |
Part Details for FFMD-17-T-02.00-01-N-R
FFMD-17-T-02.00-01-N-R CAD Models
FFMD-17-T-02.00-01-N-R Part Data Attributes
|
FFMD-17-T-02.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-17-T-02.00-01-N-R
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | 30 AWG, GLASS FILLED POLYESTER | |
Connector Type | INTERCONNECTION DEVICE |