Part Details for FFMD-20-T-36.00-01-N-D34-M by Samtec Inc
Overview of FFMD-20-T-36.00-01-N-D34-M by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-20-T-36.00-01-N-D34-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-20-T-36.00-01-N-D34-M-ND
|
DigiKey | .050 CABLE PLUG Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFMD-20-T-36.00-01
|
Avnet Americas | Cable Assembly Flat 0.914m 30AWG 40 POS IDC Connector to 2(40 POS IDC Connector) PL-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-20-T-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$21.8000 / $42.3800 | Buy Now |
DISTI #
FFMD-20-T-36.00-01
|
Avnet Americas | Cable Assembly Flat 0.914m 30AWG 40 POS IDC Connector to 2(40 POS IDC Connector) PL-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-20-T-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$21.8000 / $42.3800 | Buy Now |
Part Details for FFMD-20-T-36.00-01-N-D34-M
FFMD-20-T-36.00-01-N-D34-M CAD Models
FFMD-20-T-36.00-01-N-D34-M Part Data Attributes:
|
FFMD-20-T-36.00-01-N-D34-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-20-T-36.00-01-N-D34-M
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | MATTE TIN OVER NICKEL |