Part Details for FFSD-02-S-02.00-01-F by Samtec Inc
Overview of FFSD-02-S-02.00-01-F by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-02-S-02.00-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-02-S-02.00-01-F-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFSD-02-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 4 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-02-S-02.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$1.8600 / $2.4500 | Buy Now |
DISTI #
FFSD-02-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 4 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-02-S-02.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFSD-02-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 4 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-02-S-02.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002549649
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$1.8600 / $2.4500 | Buy Now |
Part Details for FFSD-02-S-02.00-01-F
FFSD-02-S-02.00-01-F CAD Models
FFSD-02-S-02.00-01-F Part Data Attributes
|
FFSD-02-S-02.00-01-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-02-S-02.00-01-F
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |