Part Details for FFSD-05-S-10.00-01-S-N-RW by Samtec Inc
Overview of FFSD-05-S-10.00-01-S-N-RW by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-05-S-10.00-01-S-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-05-S-10.00-01-S-N-RW-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFSD-05-S-10.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.254m 10 POS IDC RCP - Bulk (Alt: FFSD-05-S-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in | 0 |
|
$4.9200 / $11.1000 | Buy Now |
DISTI #
000000000005197798
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in | 0 |
|
$4.9200 / $11.1000 | Buy Now |
Part Details for FFSD-05-S-10.00-01-S-N-RW
FFSD-05-S-10.00-01-S-N-RW CAD Models
FFSD-05-S-10.00-01-S-N-RW Part Data Attributes
|
FFSD-05-S-10.00-01-S-N-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-05-S-10.00-01-S-N-RW
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FFSD-05-S-10.00-01-S-N-RW
This table gives cross-reference parts and alternative options found for FFSD-05-S-10.00-01-S-N-RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-05-S-10.00-01-S-N-RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSHC221-0501A001B1AC | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | FFSD-05-S-10.00-01-S-N-RW vs CSHC221-0501A001B1AC |
PSSHSM-505-D-06-F-C-TB-P-LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | FFSD-05-S-10.00-01-S-N-RW vs PSSHSM-505-D-06-F-C-TB-P-LF |
FFSD-05-S-02.00-01-N-RN1 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | FFSD-05-S-10.00-01-S-N-RW vs FFSD-05-S-02.00-01-N-RN1 |
09181109422.210 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | FFSD-05-S-10.00-01-S-N-RW vs 09181109422.210 |
93698-610L | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | FFSD-05-S-10.00-01-S-N-RW vs 93698-610L |
CSHC221-0505A001B1AC | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | FFSD-05-S-10.00-01-S-N-RW vs CSHC221-0505A001B1AC |
66433-410 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | FFSD-05-S-10.00-01-S-N-RW vs 66433-410 |
ESQT-105-02-G-D-315 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-05-S-10.00-01-S-N-RW vs ESQT-105-02-G-D-315 |
67818-005 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | FFSD-05-S-10.00-01-S-N-RW vs 67818-005 |
91802-110TRN | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | FFSD-05-S-10.00-01-S-N-RW vs 91802-110TRN |