Part Details for FFSD-06-D-02.50-01-N by Samtec Inc
Overview of FFSD-06-D-02.50-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-06-D-02.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T3398
|
Newark | Cable Assembly, Idc, 12 Conductor, 2.5", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:12Positions, Cable Length - Imperial:2.5", Cable Length - Metric:64Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-06-D-02.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 / $12.5100 | Buy Now |
DISTI #
SAM12548-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
92 In Stock |
|
$10.9105 / $16.5500 | Buy Now |
DISTI #
FFSD-06-D-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 30AWG 12 POS IDC Connector to 12 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-06-D-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$7.4200 / $10.2200 | Buy Now |
DISTI #
200-FFSD06D02.5001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 28 |
|
$5.5200 / $11.0600 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.8900 / $13.1100 | Buy Now |
DISTI #
000000000001298105
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 100 |
|
$5.5200 / $10.2200 | Buy Now |
DISTI #
FFSD-06-D-02.50-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.063m 30AWG 12 POS IDC Connector to 12 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-06-D-02.50-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.8900 / $13.1100 | Buy Now |
DISTI #
5cd8e5dacd7c1c4c38355094
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 / $11.0600 | Buy Now |