Part Details for FFSD-06-D-39.20-01-N-D02 by Samtec Inc
Overview of FFSD-06-D-39.20-01-N-D02 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-06-D-39.20-01-N-D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-06-D-39.20-01-N-D02-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFSD-06-D-39.20-01
|
Avnet Americas | Cable Assembly Ribbon 0.996m 12 POS IDC to 12 POS IDC RCP-RCP - Bulk (Alt: FFSD-06-D-39.20-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in | 0 |
|
$14.7800 / $32.3600 | Buy Now |
DISTI #
FFSD-06-D-39.20-01
|
Avnet Americas | Cable Assembly Ribbon 0.996m 12 POS IDC to 12 POS IDC RCP-RCP - Bulk (Alt: FFSD-06-D-39.20-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFSD-06-D-39.20-01
|
Avnet Americas | Cable Assembly Ribbon 0.996m 12 POS IDC to 12 POS IDC RCP-RCP - Bulk (Alt: FFSD-06-D-39.20-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003987920
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in | 0 |
|
$14.7800 / $32.3600 | Buy Now |
Part Details for FFSD-06-D-39.20-01-N-D02
FFSD-06-D-39.20-01-N-D02 CAD Models
FFSD-06-D-39.20-01-N-D02 Part Data Attributes
|
FFSD-06-D-39.20-01-N-D02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-06-D-39.20-01-N-D02
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.996 mm | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |