Part Details for FFSD-08-S-20.00-01-N by Samtec Inc
Overview of FFSD-08-S-20.00-01-N by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-08-S-20.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P2953
|
Newark | Cable Assembly, Idc-Free End, 16 Conductor, 20", Grey, Connector Type A:Idc Receptacle, Connector Type B:Free End, No. Of Positions:16Positions, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-08-S-20.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1300 / $18.3900 | Buy Now |
DISTI #
FFSD-08-S-20.00-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$8.1211 / $13.4300 | Buy Now |
DISTI #
FFSD-08-S-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 30AWG 16 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-08-S-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1100 / $9.2000 | Buy Now |
DISTI #
200-FFSD08S20.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$3.8400 / $9.9600 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$3.8400 / $9.9600 | Buy Now |
DISTI #
FFSD-08-S-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 30AWG 16 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-08-S-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1100 / $9.2000 | Buy Now |
DISTI #
000000000001298329
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$6.1100 / $9.9600 | Buy Now |
DISTI #
FFSD-08-S-20.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.508m 30AWG 16 POS IDC Connector F IDT Bulk (Alt: FFSD-08-S-20.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$3.8400 / $9.9600 | Buy Now |
DISTI #
5cd8e5c0cd7c1c4c3835363f
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$3.8400 / $9.9600 | Buy Now |
Part Details for FFSD-08-S-20.00-01-N
FFSD-08-S-20.00-01-N CAD Models
FFSD-08-S-20.00-01-N Part Data Attributes:
|
FFSD-08-S-20.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-08-S-20.00-01-N
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 16 |
Alternate Parts for FFSD-08-S-20.00-01-N
This table gives cross-reference parts and alternative options found for FFSD-08-S-20.00-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-08-S-20.00-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
625-1640-630-1A-2-10 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Weitronic Enterprise Co Ltd | FFSD-08-S-20.00-01-N vs 625-1640-630-1A-2-10 |
14-55-2164 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | FFSD-08-S-20.00-01-N vs 14-55-2164 |
PSSHSM-508-D-06-T-TB-P-LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | FFSD-08-S-20.00-01-N vs PSSHSM-508-D-06-T-TB-P-LF |
ESQT-108-03-FM-D-309 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-08-S-20.00-01-N vs ESQT-108-03-FM-D-309 |
14-56-5165 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | FFSD-08-S-20.00-01-N vs 14-56-5165 |
6-85930-1 | CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | FFSD-08-S-20.00-01-N vs 6-85930-1 |
PSSHSM-508-D-06-GT-AP-LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | FFSD-08-S-20.00-01-N vs PSSHSM-508-D-06-GT-AP-LF |
66431-016 | Board Connector, 16 Contact(s), 2 Row(s), Female | Amphenol FCi | FFSD-08-S-20.00-01-N vs 66431-016 |
ESQT-108-03-G-D-391 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-08-S-20.00-01-N vs ESQT-108-03-G-D-391 |
PSSHSM-508-D-06-H-TB-P-LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | FFSD-08-S-20.00-01-N vs PSSHSM-508-D-06-H-TB-P-LF |