Part Details for FFSD-10-D-10.00-01-N by Samtec Inc
Overview of FFSD-10-D-10.00-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-10-D-10.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM9359-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
51 In Stock |
|
$12.1803 / $18.6700 | Buy Now |
DISTI #
FFSD-10-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 1133 Factory Stock |
|
$9.7300 / $13.0200 | Buy Now |
DISTI #
200-FFSD10D10.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 113 |
|
$5.5900 / $13.7500 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable - IDC Receptacle - 20 Ways - 254 mm - 1.27 mm. RoHS: Compliant |
177 In Stock 1133 Factory Stock |
|
$5.5900 / $13.7500 | Buy Now |
DISTI #
FFSD-10-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 1133 Factory Stock |
|
$9.7300 / $13.0200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 88 |
|
$27.8788 / $30.2989 | Buy Now |
DISTI #
FFSD-10-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 1133 Factory Stock |
|
$9.7300 / $13.0200 | Buy Now |
DISTI #
000000000000707737
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 1133 |
|
$7.2500 / $13.0200 | Buy Now |
DISTI #
FFSD-10-D-10.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.254m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-10.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flat Ribbon Cable - IDC Receptacle - 20 Ways - 254 mm - 1.27 mm. RoHS: Compliant |
177 In Stock 1133 Factory Stock |
|
$5.5900 / $13.7500 | Buy Now |
Part Details for FFSD-10-D-10.00-01-N
FFSD-10-D-10.00-01-N CAD Models
FFSD-10-D-10.00-01-N Part Data Attributes
|
FFSD-10-D-10.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-10-D-10.00-01-N
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 |