Part Details for FFSD-10-D-11.75-01-N by Samtec Inc
Overview of FFSD-10-D-11.75-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-10-D-11.75-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P3284
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-10-D-11.75-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $18.1100 | Buy Now |
DISTI #
FFSD-10-D-11.75-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
96 In Stock |
|
$12.1151 / $16.8500 | Buy Now |
DISTI #
FFSD-10-D-11.75-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.298m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-11.75-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.1200 / $13.3300 | Buy Now |
DISTI #
200-FFSD10D117501N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 10 |
|
$5.7300 / $14.0800 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.7300 / $14.0800 | Buy Now |
DISTI #
FFSD-10-D-11.75-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.298m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-11.75-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.1200 / $13.3300 | Buy Now |
DISTI #
3711429
|
Farnell | CABLE ASSY, 20P IDC RCPT-RCPT, 298.5MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$13.1059 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.7300 / $14.0800 | Buy Now |
DISTI #
5cd8e61bcd7c1c4c38359736
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$5.7300 / $14.0800 | Buy Now |