Part Details for FFSD-15-D-1020.00-01-N by Samtec Inc
Overview of FFSD-15-D-1020.00-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for FFSD-15-D-1020.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P4394
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-15-D-1020.00-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.7700 / $274.0400 | Buy Now |
DISTI #
FFSD-15-D-1020.00-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$444.8500 | Buy Now |
DISTI #
FFSD-15-D-1020.00-
|
Avnet Americas | Cable Assembly Flat Ribbon 25.908m 30AWG 30 POS IDC Connector to 30 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-15-D-1020.00-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$243.5900 / $344.0500 | Buy Now |
DISTI #
200-FFSD15D10200001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$313.4700 / $344.0500 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$329.1900 / $354.6600 | Buy Now |
DISTI #
000000000001299027
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$222.8500 / $344.0500 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$329.1900 / $354.6600 | Buy Now |
DISTI #
5cd8e623cd7c1c4c38359fb4
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$181.3610 / $344.0480 | Buy Now |
Part Details for FFSD-15-D-1020.00-01-N
FFSD-15-D-1020.00-01-N CAD Models
FFSD-15-D-1020.00-01-N Part Data Attributes
|
FFSD-15-D-1020.00-01-N
Samtec Inc
Buy Now
|
Compare Parts:
FFSD-15-D-1020.00-01-N
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |