Part Details for FFSD-17-D-02.50-01-N-R by Samtec Inc
Overview of FFSD-17-D-02.50-01-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-17-D-02.50-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P4587
|
Newark | Cable Assembly, Idc, 34 Conductor, 2.5", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:34Positions, Cable Length - Imperial:2.5", Cable Length - Metric:64Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-17-D-02.50-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2200 / $16.9800 | Buy Now |
DISTI #
FFSD-17-D-02.50-01-N-R-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4600 | Buy Now |
DISTI #
FFSD-17-D-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-17-D-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9700 / $16.9100 | Buy Now |
DISTI #
200-FFSD17D025001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$6.8700 / $16.9100 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$9.5000 / $21.1600 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$9.5000 / $21.1600 | Buy Now |
DISTI #
5cd8e60ecd7c1c4c3835875d
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$6.8700 / $16.9100 | Buy Now |