Part Details for FFSD-20-D-06.00-01-N-R by Samtec Inc
Overview of FFSD-20-D-06.00-01-N-R by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-20-D-06.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P5207
|
Newark | Cable Assembly, Idc, 40 Conductor, 6", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:40Positions, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-20-D-06.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $20.4300 | Buy Now |
DISTI #
SAM11181-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2842 In Stock |
|
$7.9693 / $9.9600 | Buy Now |
DISTI #
FFSD-20-D-06.00-01-N-R
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 40 POS IDC Connector to 40 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-20-D-06.00-01-N-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
$14.4100 / $19.2700 | Buy Now |
DISTI #
200-FFSD20D060001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 70 |
|
$10.7300 / $20.3500 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$11.4500 / $25.4700 | Buy Now |
DISTI #
000000000001299362
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$10.7300 / $19.2700 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$11.4500 / $25.4700 | Buy Now |
DISTI #
5cd8e61ccd7c1c4c383597b7
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$8.2800 / $20.3500 | Buy Now |
DISTI #
FFSD-20-D-06.00-01-N-R
|
Toby Electronics | FFSD - Samtec 1.27mm Tiger Eye™ IDC Ribbon Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$8.0263 / $21.0521 | Buy Now |