Part Details for FFSD-20-D-06.00-01-N by Samtec Inc
Overview of FFSD-20-D-06.00-01-N by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-20-D-06.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6464
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 40P, 152.4Mm, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:40Positions, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-20-D-06.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$14.7100 / $20.4300 | Buy Now |
DISTI #
15P1591
|
Newark | Cable Assembly, 152.4Mm, 40Way, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:40Ways, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:1.27Mm, Cable Pitch:0.635Mm, Product Rohs Compliant: Yes |Samtec FFSD-20-D-06.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9500 / $26.5800 | Buy Now |
DISTI #
SAM8230-ND
|
DigiKey | CABLE ASSEM .05" 40POS F-F 6" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1044 In Stock |
|
$8.5304 / $14.1100 | Buy Now |
DISTI #
FFSD-20-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 40 POS IDC Connector to 40 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: FFSD-20-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1888 Factory Stock |
|
$14.4100 / $19.2700 | Buy Now |
DISTI #
200-FFSD20D06.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 175 |
|
$10.7300 / $20.3500 | Buy Now |
DISTI #
V99:2348_08168000
|
Arrow Electronics | Cable Assembly 0.15m 30AWG 0.635mm 40 to 40 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1846 | Americas - 1 |
|
$18.5500 / $20.3500 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable - IDC Receptacle - 40 Ways - 152.4 mm - 1.27 mm. RoHS: Compliant |
7 In Stock 1500 Factory Stock |
|
$11.0200 / $23.9000 | Buy Now |
DISTI #
51674511
|
Verical | Cable Assembly 0.15m 30AWG 0.635mm 40 to 40 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1811 | Americas - 6 |
|
$31.0700 | Buy Now |
DISTI #
31080089
|
Verical | Cable Assembly 0.15m 30AWG 0.635mm 40 to 40 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1846 | Americas - 1 |
|
$18.5500 / $20.3500 | Buy Now |
|
Quest Components | CABLE, CONN-RIBBON ASSY, 40 POS 6.0 | 17 |
|
$9.3150 / $12.4200 | Buy Now |