Part Details for FFSD-25-D-02.50-01-N by Samtec Inc
Overview of FFSD-25-D-02.50-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-25-D-02.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ5298
|
Newark | Lead, 1.27Mm, Idc, 2.5In, 50Way Rohs Compliant: Yes |Samtec FFSD-25-D-02.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$16.7500 / $23.2800 | Buy Now |
DISTI #
99P5817
|
Newark | Cable Assembly, Idc, 50 Conductor, 2.5", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:50Positions, Cable Length - Imperial:2.5", Cable Length - Metric:64Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-25-D-02.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $22.8200 | Buy Now |
DISTI #
SAM12569-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
21 In Stock |
|
$22.3606 / $30.1900 | Buy Now |
DISTI #
FFSD-25-D-02.50-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 30AWG 50 POS IDC Connector to 50 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-25-D-02.50-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0900 / $21.5200 | Buy Now |
DISTI #
200-FFSD25D02.5001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 14 |
|
$11.9800 / $22.7300 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$12.7800 / $28.4500 | Buy Now |
DISTI #
FFSD-25-D-02.50-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.063m 30AWG 50 POS IDC Connector to 50 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-25-D-02.50-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$12.7800 / $28.4500 | Buy Now |
DISTI #
5cd8e62dcd7c1c4c3835ac12
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$9.2400 / $22.7300 | Buy Now |