Part Details for FFSH3065ADN-F155 by onsemi
Overview of FFSH3065ADN-F155 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSH3065ADN-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4727
|
Newark | 650V 30A Sic Sbd/ Tube Rohs Compliant: Yes |Onsemi FFSH3065ADN-F155 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $6.4200 | Buy Now |
DISTI #
FFSH3065ADN-F155-ND
|
DigiKey | DIODE SIL CARB 650V 23A TO247-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
447 In Stock |
|
$9.4450 / $11.0200 | Buy Now |
DISTI #
V79:2366_26240239
|
Arrow Electronics | Rectifier Diode Schottky SiC 650V 36A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 1836 | Americas - 214 |
|
$6.0810 | Buy Now |
DISTI #
59283496
|
Verical | Rectifier Diode Schottky SiC 650V 36A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 1836 | Americas - 214 |
|
$6.0810 | Buy Now |
|
Rochester Electronics | FFSH3065ADN - Rectifier Array Silicon Carbide Schottky 650V 23A RoHS: Not Compliant Status: Active Min Qty: 1 | 2057 |
|
$5.6800 / $6.6900 | Buy Now |
DISTI #
3607855
|
Farnell | SILICON CARBIDE SCHOTTKY DIODES RoHS: Compliant Min Qty: 450 Lead time: 7 Weeks, 1 Days Container: Tube | 0 |
|
$6.9471 | Buy Now |
Part Details for FFSH3065ADN-F155
FFSH3065ADN-F155 CAD Models
FFSH3065ADN-F155 Part Data Attributes:
|
FFSH3065ADN-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH3065ADN-F155
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 30 A, 650 V, D1, TO-247-3L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 30 A, 650 V, D1, TO-247-3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 165 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |