Part Details for FFSH40120ADN_F155 by onsemi
Overview of FFSH40120ADN_F155 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSH40120ADN_F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSH40120ADN_F155
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 40 A, 1200 V, D1, TO-247-3L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 40 A, 1200 V, D1, TO-247-3L - Rail/Tube (Alt: FFSH40120ADN_F155) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Container: Tube | 0 |
|
RFQ | |
DISTI #
FFSH40120ADN_F155
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 40 A, 1200 V, D1, TO-247-3L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 40 A, 1200 V, D1, TO-247-3L - Rail/Tube (Alt: FFSH40120ADN_F155) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Container: Tube | 0 |
|
RFQ |
Part Details for FFSH40120ADN_F155
FFSH40120ADN_F155 CAD Models
FFSH40120ADN_F155 Part Data Attributes:
|
FFSH40120ADN_F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH40120ADN_F155
onsemi
Silicon Carbide Schottky Diode, TO-247 3L, 3600-RAIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PSFM-T3 | |
Manufacturer Package Code | TO247G03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 220 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FFSH40120ADN_F155
This table gives cross-reference parts and alternative options found for FFSH40120ADN_F155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSH40120ADN_F155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSH40120ADN-F155 | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40 A, 1200 V, D1, TO-247-3L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 40 A, 1200 V, D1, TO-247-3L, TO-247 3L, 450-TUBE | onsemi | FFSH40120ADN_F155 vs FFSH40120ADN-F155 |