-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D2, Power88 Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D2, Power88, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7140
|
Newark | Sic Schottky Diode, 650V, 20A, Pqfn Rohs Compliant: Yes |Onsemi FFSM2065B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8600 / $5.5200 | Buy Now |
DISTI #
5556-FFSM2065BCT-ND
|
DigiKey | DIODE SIL CARB 650V 23.4A 4PQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5920 / $5.3200 | Buy Now |
DISTI #
FFSM2065B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, Power88 Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, Power88 - Tape and Reel (Alt: FFSM2065B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4669 / $2.9443 | Buy Now |
DISTI #
863-FFSM2065B
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SBD GEN1.5 650V 20A PQFM88 RoHS: Compliant | 317 |
|
$2.5900 / $5.3100 | Buy Now |
|
Future Electronics | Diode Silicon Carbide Schottky 650 V 23.4A (DC) Surface Mount 4-PQFN (8x8) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
|
Future Electronics | Diode Silicon Carbide Schottky 650 V 23.4A (DC) Surface Mount 4-PQFN (8x8) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Reel | 0Reel |
|
$2.5400 / $2.6800 | Buy Now |
|
Rochester Electronics | FFSM2065B - Silicon Carbide Diode 650V 20A PQFN 88 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$2.4700 / $2.9000 | Buy Now |
DISTI #
FFSM2065B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, Power88 Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, Power88 - Tape and Reel (Alt: FFSM2065B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4669 / $2.9443 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 2978 |
|
$5.8242 / $6.0045 | Buy Now |
DISTI #
FFSM2065B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, Power88 Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, Power88 - Tape and Reel (Alt: FFSM2065B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4669 / $2.9443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSM2065B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSM2065B
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D2, Power88 Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D2, Power88, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-4 | |
Manufacturer Package Code | 483AP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Date Of Intro | 2020-07-07 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | S-PSSO-N4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 77 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 23.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 160 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |