-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220-2L, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1688
|
Newark | Sic Schottky Diode, 650V, 20A, To-220-2, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:20A, Total Capacitive Charge Qc:64Nc, Diode Case Style:To-220, No. Of Rohs Compliant: Yes |Onsemi FFSP2065A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7100 / $7.2400 | Buy Now |
DISTI #
5556-FFSP2065A-ND
|
DigiKey | DIODE SIL CARB 650V 25A TO220-2 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2124 In Stock |
|
$2.9457 / $6.0500 | Buy Now |
DISTI #
1990-FFSP2065A-ND
|
DigiKey | DIODE SIL CARB 650V 25A TO220-2 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
723 In Stock |
|
$4.8492 / $7.6900 | Buy Now |
DISTI #
FFSP2065A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D1, TO-220-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D1, TO-220-2L - Rail/Tube (Alt: FFSP2065A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.8035 / $3.3461 | Buy Now |
DISTI #
863-FFSP2065A
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC TO220 SBD 20A 650V RoHS: Compliant | 750 |
|
$2.9400 / $6.0400 | Buy Now |
|
Future Electronics | FFSP2065A Series 650 V 20 A Through Hole Silicon Carbide Schottky Diode-TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 Lead time: 37 Weeks Container: Tube | 2400Tube |
|
$2.8900 | Buy Now |
|
Future Electronics | FFSP2065A Series 650 V 20 A Through Hole Silicon Carbide Schottky Diode-TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks Container: Tube | 0Tube |
|
$2.8900 / $3.3400 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$3.3720 / $6.7440 | Buy Now | |
DISTI #
FFSP2065A
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 800 | 0 |
|
$2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSP2065A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSP2065A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220-2L, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 2 PIN | |
Manufacturer Package Code | 340BB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 105 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 187 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |