Part Details for FFTP-06-D-18.00-01-N-R by Samtec Inc
Overview of FFTP-06-D-18.00-01-N-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FFTP-06-D-18.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2578
|
Newark | Low Profile Twisted Pair Ribbon Cable Assembly, 0.050" Pitch |Samtec FFTP-06-D-18.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $23.2100 | Buy Now |
DISTI #
FFTP-06-D-18.00-01-N-R-ND
|
DigiKey | .050 X .050 C/L TWISTED PAIR FEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$18.5913 / $25.8600 | Buy Now |
DISTI #
FFTP-06-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.45m 30AWG 12 POS IDC Connector to 12 POS IDC Connector SKT-SKT Bulk - Bulk (Alt: FFTP-06-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7800 / $17.9000 | Buy Now |
DISTI #
200-FFTP06D180001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant | 2 |
|
$7.5800 / $17.9000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket | 0 |
|
$7.5800 / $17.9000 | Buy Now |
DISTI #
FFTP-06-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.45m 30AWG 12 POS IDC Connector to 12 POS IDC Connector SKT-SKT Bulk - Bulk (Alt: FFTP-06-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7800 / $17.9000 | Buy Now |
DISTI #
FFTP-06-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.45m 30AWG 12 POS IDC Connector to 12 POS IDC Connector SKT-SKT Bulk - Bulk (Alt: FFTP-06-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7800 / $17.9000 | Buy Now |
DISTI #
000000000003182792
|
Sager | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050 pitch Min Qty: 1 | 0 |
|
$11.7400 / $17.9000 | Buy Now |
DISTI #
3713248
|
Farnell | CABLE ASSY, 12P IDC RCPT-RCPT, 457.2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$18.1895 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket | 0 |
|
$7.5800 / $17.9000 | Buy Now |
Part Details for FFTP-06-D-18.00-01-N-R
FFTP-06-D-18.00-01-N-R CAD Models
FFTP-06-D-18.00-01-N-R Part Data Attributes
|
FFTP-06-D-18.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFTP-06-D-18.00-01-N-R
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |