Part Details for FFTP-25-D-18.00-01-N-R by Samtec Inc
Overview of FFTP-25-D-18.00-01-N-R by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FFTP-25-D-18.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2595
|
Newark | Low Profile Twisted Pair Ribbon Cable Assembly, 0.050" Pitch |Samtec FFTP-25-D-18.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7100 / $47.4700 | Buy Now |
DISTI #
FFTP-25-D-18.00-01-N-R-ND
|
DigiKey | .050 X .050 C/L TWISTED PAIR FEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4800 | Buy Now |
DISTI #
FFTP-25-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.457m 30AWG 50 POS Socket Strip to 50 POS Socket Strip F-F Crimp-Crimp Bulk - Bulk (Alt: FFTP-25-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1600 / $38.0200 | Buy Now |
DISTI #
200-FFTP25D180001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant | 0 |
|
$24.9500 / $38.0200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket RoHS: Compliant | 0 |
|
$16.1000 / $38.0200 | Buy Now |
DISTI #
FFTP-25-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.457m 30AWG 50 POS Socket Strip to 50 POS Socket Strip F-F Crimp-Crimp Bulk - Bulk (Alt: FFTP-25-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1600 / $38.0200 | Buy Now |
DISTI #
000000000003040920
|
Sager | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050 pitch Min Qty: 1 | 0 |
|
$24.9500 / $38.0200 | Buy Now |
DISTI #
3654387
|
Farnell | CABLE ASSY, 50P IDC RCPT-RCPT, 457.2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$38.3467 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket RoHS: Compliant | 0 |
|
$16.1000 / $38.0200 | Buy Now |
DISTI #
5cd8e654cd7c1c4c3835e01c
|
Samtec | Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$16.1000 / $38.0200 | Buy Now |
Part Details for FFTP-25-D-18.00-01-N-R
FFTP-25-D-18.00-01-N-R CAD Models
FFTP-25-D-18.00-01-N-R Part Data Attributes:
|
FFTP-25-D-18.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFTP-25-D-18.00-01-N-R
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE |