Part Details for FFVE4H0227K-- by Kyocera AVX Components
Overview of FFVE4H0227K-- by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFVE4H0227K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5661-ND
|
DigiKey | CAP FILM 220UF 10% 300VDC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4075 / $99.4400 | Buy Now |
DISTI #
FFVE4H0227K--
|
Avnet Americas | CAP PWR FILM POLY - Bulk (Alt: FFVE4H0227K--) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70225841
|
RS | Capacitor, PolyesterMetallized, Cap220uF, Tol10%, Vol-Rtg300V, ScrewTerm, Male | AVX FFVE4H0227K- RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$83.7700 | RFQ |