Part Details for FFVE4H0407KJE by Kyocera AVX Components
Overview of FFVE4H0407KJE by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFVE4H0407KJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFVE4H0407KJE
|
Avnet Abacus | Power Film Capacitor, 400 uF, 300 V, � 10%, PET, Can, Chassis Mount (Alt: FFVE4H0407KJE) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 256 |
|
Buy Now | |
|
New Advantage Corporation | Cap Film Rad 400uF 10% 300VDC MKT RoHS: Compliant Min Qty: 1 Package Multiple: 16 | 208 |
|
$174.8800 / $188.9800 | Buy Now |
Part Details for FFVE4H0407KJE
FFVE4H0407KJE CAD Models
FFVE4H0407KJE Part Data Attributes
|
FFVE4H0407KJE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFVE4H0407KJE
Kyocera AVX Components
Film Capacitor, Polyester, 300V, 10% +Tol, 10% -Tol, 400uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 400 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 56 mm | |
Length | 101 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 84.5 mm |