Part Details for FG-23329-CO5 by Knowles Corporation
Overview of FG-23329-CO5 by Knowles Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG-23329-CO5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2054
|
Newark | Microphone, Mini, Omni, With Pads, Transducer Function:Microphone, Directivity:Omnidirectional, Frequency Response Min:100Hz, Frequency Response Max:10Khz, Supply Voltage Min:0.9V, Supply Voltage Max:1.6V, Sensitivity (Db):-53Db, Rohs Compliant: Yes |Knowles Acoustics FG-23329-CO5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1300701
|
element14 Asia-Pacific | MICROPHONE, MINI, OMNI, WITH PADS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.8405 / $46.4219 | Buy Now |
DISTI #
1300701
|
Farnell | MICROPHONE, MINI, OMNI, WITH PADS RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$34.8014 / $46.3684 | Buy Now |