Part Details for FG-42R by Amphenol Industrial Operations
Overview of FG-42R by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG-42R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FG-42R-ND
|
DigiKey | FLANGE GASKET 400AMP 2WAY RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$2.3151 / $3.4100 | Buy Now |
DISTI #
AMMFG-42R
|
Heilind Electronics | EPOWER 10-643756-001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMFG-42R
|
Interstate Connecting Components | EPOWER 10-643756-001 | 0 |
|
Buy Now | |
DISTI #
2524184
|
element14 Asia-Pacific | FLANGE GASKET, 2POS, 400A, RCPT RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$2.4449 / $2.7092 | Buy Now |
DISTI #
2524184
|
Farnell | FLANGE GASKET, 2POS, 400A, RCPT RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 2 Days Container: Each | 0 |
|
$2.9194 / $3.4206 | Buy Now |