Part Details for FG-43R by Amphenol Industrial Operations
Overview of FG-43R by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG-43R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FG-43R-ND
|
DigiKey | FLANGE GASKET 400AMP 3WAY RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$2.3151 / $3.4100 | Buy Now |
DISTI #
AMMFG-43R
|
Heilind Electronics | EPOWER 10-643756-002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMFG-43R
|
Interstate Connecting Components | EPOWER 10-643756-002 | 0 |
|
Buy Now | |
DISTI #
2524185
|
element14 Asia-Pacific | FLANGE GASKET, 3POS, 400A, RCPT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5853 / $3.4519 | Buy Now |
DISTI #
2524185
|
Farnell | FLANGE GASKET, 3POS, 400A, RCPT RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 2 Days Container: Each | 0 |
|
$2.9215 / $3.4231 | Buy Now |