-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y7983
|
Newark | Mlcc,c0G,100V,3.9Nf,±5%,2.5Mm/Ammo Pack |Tdk FG14C0G2A392JNT06 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FG14C0G2A392JNT06-ND
|
DigiKey | CAP CER 3900PF 100V C0G RADIAL Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0888 | Buy Now |
DISTI #
FG14C0G2A392JNT06
|
Avnet Americas | Capacitor Ceramic 0.0039uF 100V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FG14C0G2A392JNT06) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0776 / $0.0853 | Buy Now |
DISTI #
810-FG14C0G2A392JNT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 3900pF C0G 5% LS:2.5mm RoHS: Compliant | 0 |
|
$0.0720 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0639 | Buy Now |
DISTI #
FG14C0G2A392JNT06
|
Avnet Americas | Capacitor Ceramic 0.0039uF 100V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FG14C0G2A392JNT06) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0776 / $0.0853 | Buy Now |
DISTI #
4371529
|
Farnell | MLCC, RADIAL RoHS: Compliant Min Qty: 4000 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.1154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG14C0G2A392JNT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG14C0G2A392JNT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |