-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y8429
|
Newark | Mlcc, x7S,50V,10Μf,±10%,5Mm/Ammo Pack |Tdk FG20X7S1H106KRT06 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-173302-1-ND
|
DigiKey | CAP CER 10UF 50V X7S RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14682 In Stock |
|
$0.3426 / $1.0200 | Buy Now |
DISTI #
FG20X7S1H106KRT06
|
Avnet Americas | Capacitor Ceramic 10uF 50V X7S 10% 5mm T/R - Ammo Pack (Alt: FG20X7S1H106KRT06) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4227 / $0.4644 | Buy Now |
DISTI #
810-FG20X7S1H106KRT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 10uF X7S 10% LS:5mm RoHS: Compliant | 1956 |
|
$0.3730 / $0.9900 | Buy Now |
DISTI #
V72:2272_14829746
|
Arrow Electronics | Cap Ceramic 10uF 50V X7S 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2319 Container: Cut Strips | Americas - 472 |
|
$0.3502 / $0.5269 | Buy Now |
|
Future Electronics | FG Series 10 uF 50 V ±10% Tolerance X7S Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
69218743
|
Verical | Cap Ceramic 10uF 50V X7S 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 2319 | Americas - 472 |
|
$0.3502 / $0.5269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG20X7S1H106KRT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG20X7S1H106KRT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for FG20X7S1H106KRT06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG20X7S1H106KRT06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK11X7S1H106KR020 | Ceramic Capacitor, Ceramic | TDK Corporation | FG20X7S1H106KRT06 vs FK11X7S1H106KR020 |