Part Details for FG23-DK2600A by Silicon Laboratories Inc
Overview of FG23-DK2600A by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG23-DK2600A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ5321
|
Newark | Dev Kit, Wireless System-On-Chip Rohs Compliant: Yes |Silicon Labs FG23-DK2600A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$91.5200 | Buy Now |
DISTI #
336-FG23-DK2600A-ND
|
DigiKey | FG23 868-915 MHZ +14 DBM DEV KIT Min Qty: 1 Lead time: 2 Weeks Container: Box |
81 In Stock |
|
$88.4800 | Buy Now |
DISTI #
634-FG23-DK2600A
|
Mouser Electronics | Development Boards & Kits - Wireless FG23 868-915 MHz +14 dBm Dev Kit RoHS: Compliant | 334 |
|
$88.0000 | Buy Now |
|
GLYN GmbH & Co. KG | Flex Gecko EFR32FG23 Transceiver 868MHz, 915MHz Ev | 5 |
|
RFQ | |
DISTI #
3807503
|
element14 Asia-Pacific | DEV KIT, WIRELESS SYSTEM-ON-CHIP RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$92.4237 | Buy Now |
DISTI #
3807503
|
Farnell | DEV KIT, WIRELESS SYSTEM-ON-CHIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 17 |
|
$87.5713 | Buy Now |
|
Symmetry Electronics | 64 kB M4, USB, +20 dBm Pro2+, QFN64 wireless MCU Min Qty: 1 | 0 |
|
$83.4300 | Buy Now |