-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1330
|
Newark | Mlcc, x7R,630V,0.15Μf,±10%,5Mm/Bulk |Tdk FG23X7R2J154KNT00 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181585-ND
|
DigiKey | CAP CER 0.15UF 630V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
300 In Stock |
|
$0.9842 / $2.5700 | Buy Now |
DISTI #
FG23X7R2J154KNT00
|
Avnet Americas | - Bulk (Alt: FG23X7R2J154KNT00) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0731 / $1.2495 | Buy Now |
DISTI #
810-FG23X7R2J154KNT0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MLCC,X7R,630V,0.15F,10%,5mm RoHS: Compliant | 0 |
|
$0.9840 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG23X7R2J154KNT00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG23X7R2J154KNT00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |