Part Details for FGA-40 by Essentra Components
Overview of FGA-40 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGA-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3977-ND
|
DigiKey | FAN GASKET BLACK 40MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1343 In Stock |
|
$0.4795 / $0.9600 | Buy Now |
DISTI #
144-FGA-40
|
Mouser Electronics | Fan Accessories Fan Gasket,Black,40MM, Fan Gasket,Black,40MM RoHS: Compliant | 27 |
|
$0.4750 / $0.9400 | Buy Now |
DISTI #
70279688
|
RS | Fan Accessory, 40mm Fan Gasket, Black Silicone Rubber, Fan Gasket Series | Essentra Components FGA-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 80 |
|
$0.8600 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.9060 | Buy Now |
|
Bisco Industries | 52 |
|
Buy Now | ||
DISTI #
RICFGA-40
|
Heilind Electronics | Fan GasketBlack40MM | Americas - 750 in Stock |
|
$0.5459 / $1.2994 | Buy Now |
|
Onlinecomponents.com | Fan Gasket - 40.0 mm - Rubber RoHS: Compliant |
1000 In Stock |
|
$0.3987 / $1.0612 | Buy Now |
DISTI #
68491889
|
Verical | Gaskets Square Silicone Rubber Black Flange Mount 36mm Min Qty: 100 Package Multiple: 100 Date Code: 2149 | Americas - 1000 |
|
$0.6291 / $1.3780 | Buy Now |
DISTI #
RICFGA-40
|
Interstate Connecting Components | Fan GasketBlack40MM | 250 |
|
$0.5459 / $1.2994 | Buy Now |
DISTI #
RICFGA-40
|
DB Roberts | Fan GasketBlack40MM | 100 |
|
Buy Now |