Part Details for FGB3040CS by Fairchild Semiconductor Corporation
Overview of FGB3040CS by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FGB3040CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FGB3040CS-ND
|
DigiKey | INSULATED GATE BIPOLAR TRANSISTO Min Qty: 153 Container: Bulk MARKETPLACE PRODUCT |
51986 In Stock |
|
$1.9700 | Buy Now |
|
Rochester Electronics | FGB3040CS_F085 - Insulated Gate Bipolar Transistor, 21A, 430V, N-Channel RoHS: Compliant Status: Active Min Qty: 1 | 53569 |
|
$1.6900 / $1.9900 | Buy Now |
|
ComSIT USA | ECOSPARK 300MJ, 400V, N-CHANNEL CURRENT SENSING IGNITION IGBT Insulated Gate Bipolar Transistor, 21A I(C), 430V V(BR)CES, N-Channel RoHS: Compliant | Europe - 680 |
|
RFQ |
Part Details for FGB3040CS
FGB3040CS CAD Models
FGB3040CS Part Data Attributes
|
FGB3040CS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGB3040CS
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 21A I(C), 430V V(BR)CES, N-Channel, ROHS COMPLIANT, TO-263, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | TO263 (D2PAK),MOLDED,6LD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 21 A | |
Collector-Emitter Voltage-Max | 430 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 12 V | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 7300 ns | |
Turn-on Time-Nom (ton) | 2100 ns |