Part Details for FGB3040CS by onsemi
Overview of FGB3040CS by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FGB3040CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2360
|
Newark | Insulated-Gate Bibolar Transistor, Dc Collector Current:21A, Collector Emitter Voltage Vces:430V, Power Dissipation Pd:150W, Collector Emitter Voltage V(Br)Ceo:430V, No. Of Pins:6, Collector Emitter Saturation Voltage Vce(Sat):1.6V Rohs Compliant: Yes |Onsemi FGB3040CS Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | FGB3040CS_F085 - Insulated Gate Bipolar Transistor, 21A, 430V, N-Channel RoHS: Compliant Status: Active Min Qty: 1 | 36795 |
|
$1.6900 / $1.9900 | Buy Now |
DISTI #
3615745
|
Farnell | IGBT SINGLE TRANSISTOR RoHS: Compliant Min Qty: 800 Lead time: 31 Weeks, 1 Days Container: Reel | 0 |
|
$2.1863 | Buy Now |
Part Details for FGB3040CS
FGB3040CS CAD Models
FGB3040CS Part Data Attributes
|
FGB3040CS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGB3040CS
onsemi
IGBT, 430V, 19A, 1.6V, 300mJ, D2PAK, Current Sensing EcoSPARK® I, N-Channel Ignition, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 21 A | |
Collector-Emitter Voltage-Max | 430 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 12 V | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 7300 ns | |
Turn-on Time-Nom (ton) | 2100 ns |