Part Details for FGG.00.303.CLAD35 by LEMO connectors
Overview of FGG.00.303.CLAD35 by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.00.303.CLAD35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.00.303.CLAD35-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
57 In Stock |
|
$25.6123 / $34.5900 | Buy Now |
DISTI #
736-FGG00303CLAD35
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 91 |
|
$25.2100 / $34.0400 | Buy Now |
DISTI #
FGG.00.303.CLAD35
|
TME | Connector: circular, 00, plug, male, PIN: 3, soldering, for cable, 3A Min Qty: 1 | 53 |
|
$18.5800 / $21.3300 | Buy Now |
DISTI #
000000000002429375
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 0 |
|
$21.8500 / $33.0500 | Buy Now |
DISTI #
3817209
|
element14 Asia-Pacific | PLUG, FREE, 00, 3WAY RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$26.6091 / $35.9315 | Buy Now |
DISTI #
3817209
|
Farnell | PLUG, FREE, 00, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 1 Days Container: Each | 38 |
|
$17.8091 / $25.8746 | Buy Now |
Part Details for FGG.00.303.CLAD35
FGG.00.303.CLAD35 CAD Models
FGG.00.303.CLAD35 Part Data Attributes:
|
FGG.00.303.CLAD35
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.00.303.CLAD35
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |