Part Details for FGG.0B.302.CLAD52 by LEMO connectors
Overview of FGG.0B.302.CLAD52 by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.0B.302.CLAD52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R0544
|
Newark | Circular Connector, Plug, Size 0, 2 Position, Cable, Product Range:0B Series, Circular Connector Shell Style:-, No. Of Contacts:2Contacts, Circular Contact Type:-, Coupling Style:Push-Pull, Connector Body Material:Brass Body Rohs Compliant: Yes |Lemo FGG.0B.302.CLAD52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$27.3500 / $31.5500 | Buy Now |
DISTI #
FGG.0B.302.CLAD52-ND
|
DigiKey | CONN PLUG MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
407 In Stock |
|
$24.4223 / $32.9800 | Buy Now |
DISTI #
736-FGG0B302CLAD52
|
Mouser Electronics | Circular Push Pull Connectors 2 PIN CONNECTOR RoHS: Compliant | 1456 |
|
$18.1600 / $24.5200 | Buy Now |
DISTI #
LEMFGG.0B.302.CLAD52
|
Heilind Electronics | Straight plug size 0B-series 2 -pin w/collet | Americas - 213 in Stock37 On Order |
|
$28.3934 / $37.5532 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 32 |
|
$35.3267 / $41.5608 | Buy Now |
DISTI #
LEMFGG.0B.302.CLAD52
|
Interstate Connecting Components | Straight plug size 0B-series 2 -pin w/collet | 7112 On Order |
|
$28.3934 / $37.5532 | Buy Now |
Part Details for FGG.0B.302.CLAD52
FGG.0B.302.CLAD52 CAD Models
FGG.0B.302.CLAD52 Part Data Attributes
|
FGG.0B.302.CLAD52
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.0B.302.CLAD52
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |