Part Details for FGG.2B.312.CLAD92Z by LEMO connectors
Overview of FGG.2B.312.CLAD92Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for FGG.2B.312.CLAD92Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.2B.312.CLAD92Z-ND
|
DigiKey | CONN PLUG MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
229 In Stock |
|
$61.4363 / $76.2300 | Buy Now |
DISTI #
736-FGG2B312CLAD92Z
|
Mouser Electronics | Circular Push Pull Connectors PLUG (CdG) 12CTS C-COL RoHS: Compliant | 19 |
|
$60.8300 / $75.4800 | Buy Now |
DISTI #
000000000002397320
|
Sager | Circular Push Pull Connectors PLUG (CdG) 12CTS C-COL Min Qty: 1 | 0 |
|
$59.9800 / $73.6100 | Buy Now |
Part Details for FGG.2B.312.CLAD92Z
FGG.2B.312.CLAD92Z CAD Models
FGG.2B.312.CLAD92Z Part Data Attributes:
|
FGG.2B.312.CLAD92Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.2B.312.CLAD92Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |