Part Details for FGRMS31-24 (ALTERNATE: 445322020) by OMRON Industrial Automation
Overview of FGRMS31-24 (ALTERNATE: 445322020) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGRMS31-24 (ALTERNATE: 445322020)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033500
|
RS | Force Guided Safety Relay, 3NO + 1NC, 6A, 24 VDC, Screw, FGR-M1 Series | Omron Automation FGRMS31-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.4300 / $89.3600 | RFQ |