Part Details for FH12-12S-0.5SH(55) by Hirose Electric Co Ltd
Overview of FH12-12S-0.5SH(55) by Hirose Electric Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH12-12S-0.5SH(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6155
|
Newark | Ffc/Fpc Connector, Receptacle 12 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH12-12S-0.5SH(55) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6316 |
|
$1.5200 / $2.7300 | Buy Now |
DISTI #
66AK1419
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-12S-0.5SH(55) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
HFJ112CT-ND
|
DigiKey | CONN FFC BOTTOM 12POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7971 In Stock |
|
$0.8272 / $1.7200 | Buy Now |
DISTI #
FH12-12S-0.5SH(55)
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH12-12S-0.5SH(55)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH12-12S-0.5SH55
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 12 POS R/A BTTM SMT GLD RoHS: Compliant | 3941 |
|
$0.8460 / $1.6400 | Buy Now |
DISTI #
V72:2272_18343875
|
Arrow Electronics | Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1624 Container: Cut Strips | Americas - 7 |
|
$0.2307 | Buy Now |
|
Future Electronics | FH12 Series 12 Position 0.5 mm Pitch Right Angle SMT FPC/FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | FFC / FPC Connector - Bottom Contacts - 12 Position - 0.50mm Pitch - Gold Plated - Solder Termination - Surface Mount, Right Angle - 500 Pcs. Reel. |
1500 In Stock |
|
$0.7340 / $1.0500 | Buy Now |
DISTI #
79370387
|
Verical | Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2404 | Americas - 1500 |
|
$1.3004 / $1.3907 | Buy Now |
|
Bristol Electronics | 1175 |
|
RFQ |
Part Details for FH12-12S-0.5SH(55)
FH12-12S-0.5SH(55) CAD Models
FH12-12S-0.5SH(55) Part Data Attributes:
|
FH12-12S-0.5SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-12S-0.5SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.398 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |