-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9942
|
Newark | Connector, Ffc/Fpc, Zif, 24Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH12-24S-0.5SVA(54) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 739 |
|
$1.2200 / $1.9900 | Buy Now |
DISTI #
29AH5700
|
Newark | Connector, Ffc/Fpc, Zif, 24Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Goldrohs Compliant: Yes |Hirose(Hrs) FH12-24S-0.5SVA(54) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8580 | Buy Now |
DISTI #
H125143CT-ND
|
DigiKey | CONN FFC VERT 24POS 0.5MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3399 In Stock |
|
$0.9191 / $1.9100 | Buy Now |
DISTI #
798-FH1224S0.5SVA54
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 24P SMT VERT MNT SELECT GLD RoHS: Compliant | 3824 |
|
$0.9140 / $1.9100 | Buy Now |
|
Future Electronics | FH12 Series 24 Position 0.5 mm Pitch SMT Vertical Flip Lock FFC/FPC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0300 / $1.0600 | Buy Now |
DISTI #
67619270
|
Verical | Conn FFC/FPC Connector F 24 POS 0.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2301 | Americas - 450 |
|
$1.0415 | Buy Now |
DISTI #
64033299
|
Verical | Conn FFC/FPC Connector F 24 POS 0.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2201 | Americas - 88 |
|
$1.4598 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | CARD EDGE CONNECTOR, 24 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 80 |
|
$1.2980 / $2.3600 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 24 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 432 |
|
$1.2375 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-24S-0.5SVA(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-24S-0.5SVA(54)
Hirose Electric Co Ltd
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.193 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.606 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for FH12-24S-0.5SVA(54). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12-24S-0.5SVA(54), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFC1-24-HL-TR | FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Toby Electronics | FH12-24S-0.5SVA(54) vs FFC1-24-HL-TR |
FFC1-24-HU-TR | FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Toby Electronics | FH12-24S-0.5SVA(54) vs FFC1-24-HU-TR |
51281-2498 | FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, | Molex | FH12-24S-0.5SVA(54) vs 51281-2498 |