-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1507
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-36S-0.5SVA(98) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 / $3.6600 | Buy Now |
DISTI #
FH12-36S-0.5SVA(98)-ND
|
DigiKey | CONN FFC VERT 36POS 0.5MM SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7644 | Buy Now |
DISTI #
FH12-36S-0.5SVA(98
|
Avnet Americas | Connector FFC/FPC Socket 36 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: FH12-36S-0.5SVA(98) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH1236S05SVA98
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$2.4300 / $2.7300 | Order Now |
DISTI #
000000000006067972
|
Sager | FFC & FPC Connectors Min Qty: 500 | 0 |
|
$2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy