-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9947
|
Newark | Connector, Ffc/Fpc, Zif, 40Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Goldrohs Compliant: Yes |Hirose(Hrs) FH12-40S-0.5SVA(54) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 211 |
|
$1.6800 / $2.7400 | Buy Now |
DISTI #
29AH5705
|
Newark | Connector, Ffc/Fpc, Zif, 40Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Goldrohs Compliant: Yes |Hirose(Hrs) FH12-40S-0.5SVA(54) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9130 | Buy Now |
DISTI #
H125150CT-ND
|
DigiKey | CONN FFC VERT 40POS 0.5MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-ReelĀ® |
6418 In Stock |
|
$1.3918 / $2.6800 | Buy Now |
DISTI #
FH12-40S-0.5SVA(54
|
Avnet Americas | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FH12-40S-0.5SVA(54) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH1240S0.5SVA54
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 40P SMT VERT MNT SELECT GLD RoHS: Compliant | 17441 |
|
$1.3900 / $2.6800 | Buy Now |
|
Future Electronics | 40 Position 0.5 mm FPC Wire To Board Single Row Verticle Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 12000Reel |
|
$1.5300 | Buy Now |
DISTI #
HIRFH12-40S-0.5SVA(54)
|
Heilind Electronics | FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 40 Positions | Americas - 3750 in Stock |
|
$1.7846 / $1.8125 | Buy Now |
DISTI #
HIRFH12-40S-0.5SVA(54).P
|
Heilind Electronics | CUT TAPE - 586-0804-5-54 | Americas - 8 in Stock |
|
$2.1563 / $2.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$2.2600 / $2.6900 | Buy Now |
DISTI #
80043366
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2351 | Americas - 2000 |
|
$1.7805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12-40S-0.5SVA(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-40S-0.5SVA(54)
Hirose Electric Co Ltd
Card Edge Connector, 40 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.193 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.921 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |