Part Details for FH12-45S-0.5SV(55) by Hirose Electric Co Ltd
Overview of FH12-45S-0.5SV(55) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH12-45S-0.5SV(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18337874
|
Arrow Electronics | Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 1 |
|
$1.4550 / $1.9276 | Buy Now |
DISTI #
586-0567-1-55
|
Avnet Abacus | Conn FPC/FFC Connector RCP 45 POS 0.5mm Solder ST SMD T/R (Alt: 586-0567-1-55) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for FH12-45S-0.5SV(55)
FH12-45S-0.5SV(55) CAD Models
FH12-45S-0.5SV(55) Part Data Attributes
|
FH12-45S-0.5SV(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-45S-0.5SV(55)
Hirose Electric Co Ltd
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.167 inch | |
Body Depth | 0.217 inch | |
Body Length | 1.02 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 1.97u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |