Part Details for FH12-49S-0.5SVA(54) by Hirose Electric Co Ltd
Overview of FH12-49S-0.5SVA(54) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH12-49S-0.5SVA(54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1517
|
Newark | 0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH12-49S-0.5SVA(54) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 / $2.6600 | Buy Now |
DISTI #
H125152CT-ND
|
DigiKey | CONN FFC VERT 49POS 0.5MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$1.7966 / $2.9800 | Buy Now |
DISTI #
FH12-49S-0.5SVA(54
|
Avnet Americas | Connector FFC/FPC Socket 49 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: FH12-49S-0.5SVA(54) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH1249S0.5SVA54
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 49P SMT VERT MNT SELECT GLD RoHS: Compliant | 0 |
|
$1.6800 / $1.7500 | Order Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$2.2176 / $4.0320 | Buy Now | |
DISTI #
000000000003972659
|
Sager | FFC & FPC Connectors 0.5MM 49P SMT VERT MNT SELECT GLD Min Qty: 1000 | 0 |
|
$1.7700 | Buy Now |
Part Details for FH12-49S-0.5SVA(54)
FH12-49S-0.5SVA(54) CAD Models
FH12-49S-0.5SVA(54) Part Data Attributes
|
FH12-49S-0.5SVA(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12-49S-0.5SVA(54)
Hirose Electric Co Ltd
Card Edge Connector, 49 Contact(s), 1 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.193 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.098 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |