-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFK120CT-ND
|
DigiKey | CONN FFC FPC TOP 20POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9985 In Stock |
|
$0.7747 / $1.6100 | Buy Now |
DISTI #
FH12A-20S-0.5SH(55
|
Avnet Americas | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH12A-20S-0.5SH(55) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH12A-20S0.5SH55
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 20 POS R/A TOP SMT GLD RoHS: Compliant | 3198 |
|
$0.7740 / $1.6100 | Buy Now |
|
Future Electronics | FH12 Series 20 Position 0.5 mm Pitch Right Angle Top Contact FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.8700 | Buy Now |
|
Onlinecomponents.com | FFC / FPC Connector - Top Contacts - 20 Position - 0.50mm Pitch - Gold Plated - Solder Termination - Surface Mount, Right Angle - 500 Pcs. Reel. |
2000 In Stock |
|
$0.7700 / $1.6870 | Buy Now |
|
Bristol Electronics | 570 |
|
RFQ | ||
|
Bristol Electronics | 645 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 706 |
|
$0.6500 / $1.3000 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 516 |
|
$0.9620 / $2.0800 | Buy Now |
DISTI #
FH12A-20S-0.5SH(55
|
Avnet Americas | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH12A-20S-0.5SH(55) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12A-20S-0.5SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12A-20S-0.5SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.571 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for FH12A-20S-0.5SH(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH12A-20S-0.5SH(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0527462070 | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | FH12A-20S-0.5SH(55) vs 0527462070 |
2-1734798-0 | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | FH12A-20S-0.5SH(55) vs 2-1734798-0 |