-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2651
|
Newark | Conn, Fpc/Ffc, Rcpt, 33Pos, 0.5Mm, Smt, Pitch Spacing:0.5Mm, No. Of Contacts:33Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH12A-33S-0.5SH(55) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1370 |
|
$1.5700 / $2.8300 | Buy Now |
DISTI #
29AH5710
|
Newark | Connector, Ffc/Fpc, Rcpt, 33Pos, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:33Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Hirose(Hrs) FH12A-33S-0.5SH(55) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
HFK133CT-ND
|
DigiKey | CONN FFC FPC TOP 33POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2744 In Stock |
|
$1.2358 / $2.5100 | Buy Now |
DISTI #
FH12A-33S-0.5SH(55
|
Avnet Americas | Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH12A-33S-0.5SH(55) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH12A-33S0.5SH55
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 33 POS R/A TOP SMT GLD RoHS: Compliant | 2266 |
|
$1.2300 / $2.5100 | Buy Now |
|
Future Electronics | FH12 Series 33 Position 0.5 mm Pitch Right Angle Top Contact FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
HIRFH12A-33S-0.5SH(55).P
|
Heilind Electronics | CUT TAPE - 586-0570-6-55 REEL | Americas - 0 in Stock |
|
$2.1094 / $2.7000 | Buy Now |
|
Quest Components | 33 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 520 |
|
$1.3827 / $3.3520 | Buy Now |
DISTI #
FH12A-33S-0.5SH-55
|
TME | Connector: FFC/FPC, horizontal, PIN: 33, top contacts,ZIF, SMT Min Qty: 2000 | 0 |
|
$0.7300 | RFQ |
DISTI #
000000000003972709
|
Sager | FFC & FPC Connectors 0.5MM 33 POS R/A TOP SMT GLD Min Qty: 2000 | 0 |
|
$1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12A-33S-0.5SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12A-33S-0.5SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.827 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |