-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6197
|
Newark | Ffc/Fpc Connector, Receptacle 40 Position 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Fh12 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH12S-40S-0.5SH(55) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1994 |
|
$1.8500 / $3.1300 | Buy Now |
DISTI #
HFA140CT-ND
|
DigiKey | CONN FFC BOTTOM 40POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
44817 In Stock |
|
$1.5493 / $2.9800 | Buy Now |
DISTI #
FH12S-40S-0.5SH(55
|
Avnet Americas | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FH12S-40S-0.5SH(55) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH12S-40S-05SH55
|
Mouser Electronics | FFC & FPC Connectors 0.5MM 40 POS RA SMT FLIP LK ACT GLD PLTD RoHS: Compliant | 16045 |
|
$1.5400 / $2.9800 | Buy Now |
|
Future Electronics | FH12 Series 40 Position 0.5 mm Right Angle Strong Flip Lock FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 16000Reel |
|
$1.6200 | Buy Now |
|
Future Electronics | FH12 Series 40 Position 0.5 mm Right Angle Strong Flip Lock FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$1.6300 | Buy Now |
DISTI #
HIRFH12S-40S-0.5SH(55)
|
Heilind Electronics | FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 40 Positions | Americas - 6000 in Stock |
|
$1.8462 / $1.8750 | Buy Now |
DISTI #
HIRFH12S-40S-0.5SH(55).P
|
Heilind Electronics | CUT TAPE - CONN FFC BOTTOM 40POS 0.50MM R/A 5 | Americas - 0 in Stock |
|
$2.7031 / $3.4600 | Buy Now |
|
Onlinecomponents.com | FFC / FPC Connector - Bottom Contacts - 40 Position - 0.50mm Pitch - Gold Plated - Solder Termination - Surface Mount, Right Angle - 500 Pcs. Reel. |
1990 In Stock |
|
$1.3300 / $1.8200 | Buy Now |
DISTI #
80025116
|
Verical | Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2349 | Americas - 10000 |
|
$1.9756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH12S-40S-0.5SH(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH12S-40S-0.5SH(55)
Hirose Electric Co Ltd
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.094 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.949 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |