Part Details for FH1600015 by Diodes Incorporated
Overview of FH1600015 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FH1600015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH1600015CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8078 In Stock |
|
$0.4363 / $0.8400 | Buy Now |
DISTI #
FH1600015
|
Avnet Americas | CRYSTAL CERAMIC SEAM2520 T&R 3K - Tape and Reel (Alt: FH1600015) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.3100 / $0.3663 | Buy Now |
DISTI #
729-FH1600015
|
Mouser Electronics | Crystals 16.000MHz 8pF 10ppm -30 to +85 RoHS: Compliant | 4154 |
|
$0.4310 / $0.8300 | Buy Now |
DISTI #
FH1600015
|
Avnet Silica | (Alt: FH1600015) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | CRYSTAL 16MHZ 8PF SMD | 4680 |
|
RFQ |
Part Details for FH1600015
FH1600015 CAD Models
FH1600015 Part Data Attributes:
|
FH1600015
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FH1600015
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |