Part Details for FH26W-15S-0.3SHW(60) by Hirose Electric Co Ltd
Overview of FH26W-15S-0.3SHW(60) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FH26W-15S-0.3SHW(60)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1581
|
Newark | 0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH26W-15S-0.3SHW(60) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
H125791CT-ND
|
DigiKey | CONN FPC BOTTOM 15POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7586 In Stock |
|
$0.7000 / $1.5300 | Buy Now |
DISTI #
FH26W-15S-0.3SHW(6
|
Avnet Americas | 0.3mm Pitch, Height 1.0mm Bottom Contact, Fro - Tape and Reel (Alt: FH26W-15S-0.3SHW(6) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 85 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH26W15S03SHW60
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 1956 |
|
$0.7350 / $1.5300 | Buy Now |
DISTI #
FH26W-15S-0.3SHW(6
|
Avnet Americas | 0.3mm Pitch, Height 1.0mm Bottom Contact, Fro - Tape and Reel (Alt: FH26W-15S-0.3SHW(6) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 85 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FH26W-15S-03SHW-60
|
TME | Connector: FFC/FPC, horizontal, PIN: 15, bottom contacts,ZIF, SMT Min Qty: 5000 | 0 |
|
$0.8200 | RFQ |
DISTI #
FH26W-15S-0.3SHW(6
|
Avnet Americas | 0.3mm Pitch, Height 1.0mm Bottom Contact, Fro - Tape and Reel (Alt: FH26W-15S-0.3SHW(6) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 85 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005246911
|
Sager | FFC & FPC Connectors Min Qty: 5000 | 0 |
|
$0.8530 | Buy Now |
|
Chip1Cloud | CONN FPC/FFC 15POS .3MM | 1770 |
|
RFQ | |
DISTI #
C1S312300678293
|
Chip1Stop | Connector FFC-FPC Container: Cut Tape | 4400 |
|
$0.3900 / $0.6790 | Buy Now |
Part Details for FH26W-15S-0.3SHW(60)
FH26W-15S-0.3SHW(60) CAD Models
FH26W-15S-0.3SHW(60) Part Data Attributes
|
FH26W-15S-0.3SHW(60)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH26W-15S-0.3SHW(60)
Hirose Electric Co Ltd
CONN FPC/FFC 15POS .3MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 85 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0/94-HB |
Alternate Parts for FH26W-15S-0.3SHW(60)
This table gives cross-reference parts and alternative options found for FH26W-15S-0.3SHW(60). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH26W-15S-0.3SHW(60), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0189 | Board Connector, 15 Contact(s), 1 Row(s), Female | Molex | FH26W-15S-0.3SHW(60) vs 70430-0189 |