Part Details for FH26W-15S-0.3SHW(98) by Hirose Electric Co Ltd
Overview of FH26W-15S-0.3SHW(98) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH26W-15S-0.3SHW(98)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 308 |
|
RFQ |
Part Details for FH26W-15S-0.3SHW(98)
FH26W-15S-0.3SHW(98) CAD Models
FH26W-15S-0.3SHW(98) Part Data Attributes
|
FH26W-15S-0.3SHW(98)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH26W-15S-0.3SHW(98)
Hirose Electric Co Ltd
Card Edge Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARD: IEC 61249-2-21, LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | GOLD (8) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94-HB |