Part Details for FH26W-17S-0.3SHW(97) by Hirose Electric Co Ltd
Overview of FH26W-17S-0.3SHW(97) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FH26W-17S-0.3SHW(97)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1584
|
Newark | 0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH26W-17S-0.3SHW(97) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $1.9800 | Buy Now |
DISTI #
FH26W-17S-0.3SHW(97)-ND
|
DigiKey | CONN FPC BOTTOM 17POS 0.3MM R/A Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5986 | Buy Now |
DISTI #
FH26W-17S-0.3SHW(9
|
Avnet Americas | Conn FPC SKT 17 POS 0.3mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: FH26W-17S-0.3SHW(9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FH26W17S03SHW97
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$1.3500 / $2.3700 | Order Now |
DISTI #
FH26W-17S-0.3SHW(9
|
Avnet Americas | Conn FPC SKT 17 POS 0.3mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: FH26W-17S-0.3SHW(9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
FH26W-17S-03SHW-97
|
TME | Connector: FFC/FPC, horizontal, PIN: 17, bottom contacts,ZIF, SMT Min Qty: 500 | 0 |
|
$1.0400 | RFQ |
DISTI #
000000000005532380
|
Sager | FFC & FPC Connectors Min Qty: 500 | 0 |
|
$1.3800 | Buy Now |
Part Details for FH26W-17S-0.3SHW(97)
FH26W-17S-0.3SHW(97) CAD Models
FH26W-17S-0.3SHW(97) Part Data Attributes:
|
FH26W-17S-0.3SHW(97)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH26W-17S-0.3SHW(97)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |